Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEGRAND WIREMOLD |
|---|---|
| Manufacturer Part No | 400BAC-WHCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 60M3203 |
| Product Range | 400 Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
| Quantity | Price |
|---|---|
| 100+ | $3.020 |
| 200+ | $2.880 |
| 500+ | $2.710 |
| 1000+ | $2.560 |
Price for:1 Foot
Minimum: 100
Multiple: 100
$302.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEGRAND WIREMOLD |
|---|---|
| Manufacturer Part No | 400BAC-WHCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 60M3203 |
| Product Range | 400 Series |
| Technical Datasheet | |
| External Height - Metric | 11.1mm |
| Product Range | 400 Series |
| External Width - Metric | 22.2mm |
| Length - Metric | 1.52m |
| External Height - Imperial | 0.688" |
| Raceway / Duct Color | White |
| External Width - Imperial | 0.438" |
| Raceway / Duct Material | - |
| Length - Imperial | 5ft |
| SVHC | To Be Advised |
Product Overview
The 400BAC-WH is a White Raceway with snap-on cover. It is made of two-piece raceway with durable, textured PVC.
- Low-profile
Applications
Industrial
Notes
Supplied with adhesive tape along its entire length.
Technical Specifications
| External Height - Metric | 11.1mm |
|---|---|
| External Width - Metric | 22.2mm |
| External Height - Imperial | 0.688" |
| External Width - Imperial | 0.438" |
| Length - Imperial | 5ft |
| Product Range | 400 Series |
|---|---|
| Length - Metric | 1.52m |
| Raceway / Duct Color | White |
| Raceway / Duct Material | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
