Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 77134Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 10J4701 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9.130 |
Price for:Each
Minimum: 1
Multiple: 1
$9.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 77134Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 10J4701 |
| Technical Datasheet | |
| Socket Type | Hex |
| AF Size - Metric | 3.57mm |
| AF Size - Imperial | 0.141" |
| Drive Size - Imperial | 0.25" |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Socket Type | Hex |
|---|---|
| AF Size - Imperial | 0.141" |
| Product Range | - |
| AF Size - Metric | 3.57mm |
|---|---|
| Drive Size - Imperial | 0.25" |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
