Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 75812Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 29X7442 |
| Product Range | System 4 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 75812Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 29X7442 |
| Product Range | System 4 Series |
| Socket Type | Hex |
| AF Size - Metric | 2.77mm |
| AF Size - Imperial | 7/64" |
| Drive Size - Imperial | 0.157" |
| Product Range | System 4 Series |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Socket Type | Hex |
|---|---|
| AF Size - Imperial | 7/64" |
| Product Range | System 4 Series |
| AF Size - Metric | 2.77mm |
|---|---|
| Drive Size - Imperial | 0.157" |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
