Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No75018Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.28C2360
Product RangeSystem 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
Price for:Each
Minimum: 10
Multiple: 10
$23.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No75018Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.28C2360
Product RangeSystem 4 Series
Bit TypeSlotted
Hex Bit Size1.8mm
Length1.1"
Product RangeSystem 4 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Bit Type
Slotted
Length
1.1"
SVHC
No SVHC (16-Jul-2019)
Hex Bit Size
1.8mm
Product Range
System 4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
