Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No75015
Newark Part No.28C2359
Product RangeSystem 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
Price for:Each
Minimum: 10
Multiple: 10
$23.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No75015
Newark Part No.28C2359
Product RangeSystem 4 Series
Bit TypeSlotted
Hex Bit Size1.5mm
Length1.1"
Product RangeSystem 4 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Bit Type
Slotted
Length
1.1"
SVHC
No SVHC (16-Jul-2019)
Hex Bit Size
1.5mm
Product Range
System 4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
