Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No43692Copy
Newark Part No.54AH1746
Product RangePicoFinish
Your Part Number
No Longer Available
Technical Specifications
Pentalobe Tip Size
PL1
Overall Length
134mm
Product Range
PicoFinish
Blade Length
40mm
Overall Length
134mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
