Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No43681Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.54AH1736
Product RangePicoFinish
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.920 |
| 5+ | $15.640 |
Price for:Each
Minimum: 1
Multiple: 1
$15.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No43681Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.54AH1736
Product RangePicoFinish
Technical Datasheet
Overall Length134mm
Overall Length134mm
Hex Tip Size1.3mm
Product RangePicoFinish
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Overall Length
134mm
Hex Tip Size
1.3mm
SVHC
No SVHC (16-Jul-2019)
Overall Length
134mm
Product Range
PicoFinish
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
