Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No362-T10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25M2685
Product RangeSoftFinish
Your Part Number
34 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.870 |
| 5+ | $11.660 |
Price for:Each
Minimum: 1
Multiple: 1
$11.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No362-T10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25M2685
Product RangeSoftFinish
Technical Datasheet
Torx Tip SizeT10
Torx Key TypeT10
Blade Length40mm
Overall Length140mm
Overall Length140mm
Product RangeSoftFinish
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torx Tip Size
T10
Blade Length
40mm
Overall Length
140mm
SVHC
No SVHC (16-Jul-2019)
Torx Key Type
T10
Overall Length
140mm
Product Range
SoftFinish
Technical Docs (1)
Alternatives for 362-T10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
