On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Screwdrivers
                                                                                                    5. Sets
                                                                                                    Print Page

                                                                                                    33496

                                                                                                    T-Handle Set, Soft Grip, Dual Drive, 8 Pieces of 2, 2.5, 3, 4, 5, 6, 8, 10mm Ball End Hex

                                                                                                    WIHA
                                                                                                    WIHA 33496
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No33496
                                                                                                    Newark Part No.10J2358
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$83.970
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $83.97
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WIHA
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No33496
                                                                                                    Newark Part No.10J2358
                                                                                                    Kit Contents8 Piece of 2, 2.5, 3, 4, 5, 6, 8, 10mm Ball End Hex Dual Drive T-Handle
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    • 33496 is a 8 piece SoftGrip hex T-handle metric set
                                                                                                    • SoftGrips handle for comfort and control
                                                                                                    • Wiha exclusive chrome-V-moly super tool steel
                                                                                                    • Through hardened durability
                                                                                                    • Industrial black finish blades
                                                                                                    • Ergonomic shape for maximum power
                                                                                                    • Product depth is 3.4", product width is 6.8" and product height is 11.3"

                                                                                                    Contents

                                                                                                    SoftGrip hex T-handle 2.0mm (33442), SoftGrip hex T-handle 2.5mm (33444), SoftGrip hex T-handle 3.0mm (33446), SoftGrip ball end hex T-handle 4.0mm (33448), SoftGrip ball end hex T-handle 5.0mm (33450), SoftGrip ball end hex T-handle 6.0mm (33452), SoftGrip ball end hex T-handle 8.0mm (33454), SoftGrip ball end hex T-handle 10.0mm (33458).

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    8 Piece of 2, 2.5, 3, 4, 5, 6, 8, 10mm Ball End Hex Dual Drive T-Handle

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)