Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No33437Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.80R6348
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
Price for:Each
Minimum: 1
Multiple: 1
$4.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No33437Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.80R6348
SVHCTo Be Advised
Product Overview
Wiha's standard T-handle style hex drivers that feature blades of Wiha special CRM-72 tool steel and an anti-corrosion Nickel finish.
- Through Hardened Durability
- Molded on Comfort Grip T-Handle
- Ergo Shape for Maximum Power & Comfort
- Hang Hole for bench top storage
- Guaranteed Quality Made By Wiha Germany
- Size: 2.5mm
- Blade Length: 200mm
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
