Need more?
| Quantity | Price |
|---|---|
| 1+ | $53.310 |
Product Overview
32936 is an 8.0inch insulated industrial BiCut compound cutter. Wiha's cushion grip pliers and cutters are the standard for premium quality featuring ergonomic cushion grip handles for comfort and control, dual durometer construction for long-lasting durability, and handles directly molded to the tool steel for a permanent bond. The grips feature a slip guard handle design for added protection at the front-end and raised rear-finger steps for easy opening at the back-end. The pliers and cutters consist of premium quality tool steel with induction hardened jaws and cutting edges for superior sharpness and service life. With Wiha's patented DynamicJoint, experience 40% more gripping power to reduce hand fatigue and make your work easier. The BiCut Compound Cutters are designed to do the job of two pairs of pliers with the push of a button.
- Ergonomic cushion grip handles for comfort and control
- Dual durometer construction for long-lasting durability
- Handles direct molded to tool steel for permanent bond
- Slip guard handle design for added protection
- Wiha premium quality tool steel for strength and durability
- Standard industrial brushed finish for surface endurance
- Induction hardened cutting edges and jaws for superior sharpness and longevity
- Individually tested to 10,000volts AC and rated to 1,000volts AC for safety and peace of mind
- Wiha's patented DunamicJoint requires 40% less cutting effort and provides longer tool life
- Product depth is 1.5", product width is 5", product height is 12.5", overall length is 8.0″
Technical Specifications
-
-
-
No SVHC (16-Jul-2019)
8"
3mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate