
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,906.640 |
Product Information
Product Overview
32801 is a 112 piece electrician's insulated tools set in rolling hard case. Insulated 112 piece tool set with screwdrivers, nut drivers, pliers, cutters, ruler, adjustable wrench, knife, wire strippers, T-handles, voltage detector, sockets, and wrenches sizes 1/4 to 1-1/4 SAE and 8 to 32 metric in 22"L x 13 3/4"W x 9"H rolling tool case. This extensive kit will give electrician's the comfort of knowing they are equipped with every tool they need to get the job done. The set contains common tools for electricians like screwdrivers, nut drivers, pliers and cutters, adjustable wrench, wire strippers, knife for wire stripping, folding ruler, voltage detector, T-handles, wrenches, and sockets for everyday work. All of the tools come conveniently stored in large heavy duty rolling case. The tools are stored in removable insert trays, keeping the tools organized and secure during transport. This case will make transporting tools from each jobsite much easier and faster.
- Individually tested to 10,000VAC and rated to 1,000VAC for safety and peace of mind
- Each tool has dedicated position for easy storage retrievals
- Custom molded rolling carry case job site solution
- Rigorous heat-treatment process for maximum strength
- Lockable rolling water tight case keeps user tools secure
- 20.25inch product depth, 23inch product width, 15inch product height
- Backed by the Wiha no hassle guarantee
Contents
16 piece insulated deep offset wrench set metric (21093), 16 piece insulated deep offset wrench set - SAE (21094), 80 piece electrician's insulated tools set in rolling hard case (32800).
Technical Specifications
112-Pcs of Long Nose, Bent Nose, Long Flat Nose, Stripping, Combo/Crimper's Pliers & Cable Cutters
No SVHC (16-Jul-2019)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
