Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No32329Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.20AM8462
Product RangeESD Tweezers
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.490 |
Price for:Each
Minimum: 1
Multiple: 1
$32.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No32329Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.20AM8462
Product RangeESD Tweezers
Tweezer TypePrecision, ESD Safe
Tweezer Tip TypeStraight, Flat
Overall Length120mm
Overall Length120mm
Tip StyleStyle 2A
Tweezer Body Material-
Tweezer Tip Material-
Product RangeESD Tweezers
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tweezer Type
Precision, ESD Safe
Overall Length
120mm
Tip Style
Style 2A
Tweezer Tip Material
-
SVHC
No SVHC (27-Jun-2024)
Tweezer Tip Type
Straight, Flat
Overall Length
120mm
Tweezer Body Material
-
Product Range
ESD Tweezers
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
