
| Quantity | Price |
|---|---|
| 1+ | $281.310 |
Product Information
Product Overview
31890 is a 7 piece insulated hex socket set 3/8" drive (SAE). Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications. Wiha Insulated tools meet ASTM F1505 standard specifications for insulated and insulating hand tools and CSA testing benchmarks for safety and performance. Set Includes: 3/16" - 1/2" hex sockets.
- Exact fit precision machined hex on sockets
- Through hardened for maximum durability
- 3.4inch product depth, 6.8inch product width, 11.3inch product height
Contents
Insulated hex socket 3/8" drive 3/16" (31805), Insulated hex socket 3/8" drive 7/32" (31807), Insulated hex socket 3/8" drive 1/4" (31809), Insulated hex socket 3/8" drive 5/16" (31811), Insulated hex socket 3/8" drive 3/8" (31813), Insulated hex socket 3/8" drive 7/16" (31815), Insulated hex socket 3/8" drive 1/2" (31817).
Technical Specifications
7 Piece of 3/16, 7/32, 1/4, 5/16, 3/8, 7/16, 1/2" SAE Bit Socket
No SVHC (16-Jul-2019)
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
