Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No29206Copy
Newark Part No.18X3253
Product RangeeasyTorque Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.640 |
Price for:Each
Minimum: 1
Multiple: 1
$70.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No29206Copy
Newark Part No.18X3253
Product RangeeasyTorque Series
Torque Tool StyleScrewdriver
Torque Range ft-lb0.441ft-lb
Torque Range N-m0.6N-m
Drive Size - Metric-
Drive Size - Imperial-
Overall Length130mm
Product RangeeasyTorque Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.6N-m
Drive Size - Imperial
-
Product Range
easyTorque Series
Torque Range ft-lb
0.441ft-lb
Drive Size - Metric
-
Overall Length
130mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
