Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No28741Copy
Newark Part No.55AC5429
Product RangeTorqueVario-S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $313.600 |
Price for:Each
Minimum: 1
Multiple: 1
$313.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No28741Copy
Newark Part No.55AC5429
Product RangeTorqueVario-S Series
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m0.8N-m to 5N-m
Drive Size - Metric-
Drive Size - Imperial-
Overall Length138mm
Product RangeTorqueVario-S Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.8N-m to 5N-m
Drive Size - Imperial
-
Product Range
TorqueVario-S Series
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
138mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
