Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No28524Copy
Newark Part No.10J1814
Product RangeTorqueVario-S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $197.100 |
Price for:Each
Minimum: 1
Multiple: 1
$197.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No28524Copy
Newark Part No.10J1814
Product RangeTorqueVario-S Series
Torque Tool StyleScrewdriver
Torque Range ft-lb0.416ft-lb to 0.833ft-lb
Torque Range N-m-
Drive Size - Metric-
Drive Size - Imperial-
Overall Length127mm
Product RangeTorqueVario-S Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
-
Drive Size - Imperial
-
Product Range
TorqueVario-S Series
Torque Range ft-lb
0.416ft-lb to 0.833ft-lb
Drive Size - Metric
-
Overall Length
127mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
