Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $171.760 |
| 10+ | $156.270 |
Price for:Each
Minimum: 1
Multiple: 1
$171.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
External Height - Imperial
4.7"
External Diameter - Imperial
-
External Width - Imperial
-
Handle Type
Screwdriver
External Height - Metric
119.4mm
External Diameter - Metric
-
External Width - Metric
-
SVHC
No SVHC (16-Jul-2019)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
