
| Quantity | Price |
|---|---|
| 1+ | $115.970 |
Product Information
Product Overview
28395 is a 7 piece insulated SlimLine ultra-driver blade set (slotted, phillips, terminal). Wiha's Insulated SlimLine Ultra-Driver blade set features an ergonomic cushion grip for comfort, control, and maximum torque. The dual durometer construction delivers long-lasting durability, and the handle is directly molded to the blade holder for a permanent bond. Our innovative pop-up design puts more driver configurations in one compact tool by storing up to 6 SlimLine VDE certified insulated blades. Simply engage the push-button release to access the blades and rotate the compartment for a quick and easy selection of your required tip profile. The SlimLine VDE certified insulated blades consist of premium quality tool steel for strength and durability, have a black oxide finish for corrosion protection, and feature exact-fit precision machined tips for reduced cam-out. Set includes slotted 3.0, 4.0mm, phillips #1, #2, terminal xeno #1, #2.
- Individually tested to 10,000VAC and rated to 1,000VAC for safety and peace of mind
- Pop-up blade compartment for secure storage of 6 blades in the handle
- Push-button release opens blade compartment for quick access
- Compartment rotates for easy selection of the blade user need
- SlimLine blades are 33% narrower for recessed terminal block fasteners
- Convenient rotating cap
- 1.5inch product depth, 5inch product width, 12.5inch product height
- 9.75inch overall length
- Backed by the Wiha no hassle guarantee
Contents
Wiha 28308 - insulated SlimLine blade slotted (OAL 3″), Wiha 28309 - insulated SlimLine blade slotted (OAL 3″), Wiha 28317 - insulated SlimLine blade phillips #1 (OAL 3″), Wiha 28319 - insulated SlimLine blade phillips #2 (OAL 3″), Wiha 28327 - insulated SlimLine blade Xeno #1 (OAL 3″), Wiha 28329 - insulated SlimLine blade Xeno #2 (OAL 3″)
Technical Specifications
7 Pieces of 3, 4mm Slotted, #1, #2 Phillips / Terminal Xeno Pop-up SlimLine Blade
No SVHC (16-Jul-2019)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
