
| Quantity | Price |
|---|---|
| 1+ | $115.970 |
Product Information
Product Overview
28393 is a 7 piece, slotted, phillips, insulated slimline ultradriver blade set. Wiha's insulated SlimLine ultra-driver blade set features an ergonomic cushion grip for comfort, control, and maximum torque. The dual durometer construction delivers long-lasting durability, and the handle is directly molded to the blade holder for a permanent bond. Our innovative pop-up design puts more driver configurations in one compact tool by storing up to 6 SlimLine VDE certified insulated blades. Simply engage the push-button release to access the blades and rotate the compartment for a quick and easy selection of your required tip profile. The SlimLine VDE certified insulated blades consist of premium quality tool steel for strength and durability, have a black oxide finish for corrosion protection, and feature exact-fit precision machined tips for reduced cam-out.
- Individually tested to 10,000VAC and rated to 1,000VAC (1,500B=VDC) for safety and peace of mind
- Wiha SlimLine blades insulation diameter is 33% narrower than standard insulated tools
- Pop-up blade compartment for secure storage of 6 blades in the handle
- Push-button release opens blade compartment for quick access
- Convenient rotating cap
- Locking blade holder holds all SlimLine blades securely
- SlimLine blades high quality CV steel, through hardened
- OAL driver 7.75" and 9.75" with blade inserted
- 1.5inch product depth, 5inch product width, 12.5inch product height
- 9.75inch overall length
Contents
Insulated SlimLine blade slotted 3.0mm (28308), Insulated SlimLine blade slotted 4.0mm (28309), Insulated SlimLine blade slotted 5.5mm (28312), Insulated SlimLine blade slotted 6.5mm (28315), Insulated SlimLine blade phillips #1 (28317), Insulated SlimLine blade phillips #2 (28319).
Technical Specifications
7 Piece of 3, 4, 5.5, 6.5mm Slotted, #1, #2 Phillips Pop-up SlimLine Blade
No SVHC (16-Jul-2019)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
