Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No28315Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.27T6947
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 7+ | $7.090 |
| 35+ | $6.660 |
| 70+ | $6.450 |
| 175+ | $6.320 |
| 350+ | $6.190 |
Price for:Each
Minimum: 7
Multiple: 7
$49.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No28315Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.27T6947
Technical Datasheet
Tip Size 16.5mm
Tip Size 2-
Blade Length45.7mm
Overall Length90mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Tip Size 1
6.5mm
Blade Length
45.7mm
Product Range
-
Tip Size 2
-
Overall Length
90mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
