Product Information
Product Overview
The 28191 from Wiha is a 33 piece drive-loc VI interchangeable blade tray set. The set includes drive-loc VI handles & 31 interchangeable blades (slotted, phillips, security TORX, square, inch & metric hex and nut driver blades). The Ergonomic ESD safe handle is cushioned grip for maximum comfort and power with ball retainer hold. The handle fits all drive loc VI blades and available in portable wallet.
- Drive-Loc VI features adjustable/reversible locking blades
- Selectable lengths from 1.7" to 4.8" in 1/8" increments
- Blades made of high performance CRM-72 tool steel
- Through hardened & hard chromed for maximum durability
- Moulded storage tray of 11.5" x 20" x 2.25"
Contents
3.5+4.5, 5.5+6.5mm slotted, 1+2 square, 0+3.0, 1+4.0, 2+6.0 phillips/slotted, T6s+T8s, T7s+T9s, T10s+T15s, T20s+T25s, T30s+T40s security TORX, 2.0+2.5, 3.0+4.0, 5.0+6.0 hex metric, 3/32+7/64, 1/8+9/64, 5/32+3/16 hex inch, 1/4, 9/32, 5/16, 11/32, 3/8, 7/16, 1/2 inch nut driver, 5.5, 6.0, 7.0, 8.0, 9.0, 10.0, 11.0 metric nut drivers, Wiha SoftFinish cushion grip handle, MicroFinish non-slip grip handle.
Technical Specifications
31 Interchangeable Blades & 2 Drive-Loc VI Handle
No SVHC (16-Jul-2019)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate