Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No10165Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05H7724
Your Part Number
59 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$5.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Wiha® precision single Phillips screwdriver in #0 x 50mm size.
- Wiha offers a lifetime guarantee on this screwdriver.
Technical Specifications
Phillips Tip Size
#0
Overall Length
145mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
