Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No04108Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.35M1870
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.170 |
| 5+ | $15.880 |
Price for:Each
Minimum: 1
Multiple: 1
$16.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No04108Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.35M1870
Technical Datasheet
Overall Length182mm
Overall Length182mm
AF Size - Metric5mm
Hex Tip Size5mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Overall Length
182mm
AF Size - Metric
5mm
Product Range
-
Overall Length
182mm
Hex Tip Size
5mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
