Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No01303Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07WX5627
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.960 |
Price for:Each
Minimum: 1
Multiple: 1
$18.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No01303Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07WX5627
Technical Datasheet
Overall Length211mm
Overall Length211mm
Blade Length100mm
Torx Tip SizeT25
Torx Key TypeT25
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Overall Length
211mm
Blade Length
100mm
Torx Key Type
T25
SVHC
No SVHC (16-Jul-2019)
Overall Length
211mm
Torx Tip Size
T25
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
