Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ5.531.3725.0Copy
Newark Part No.95F5980
Your Part Number
No Longer Available
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ5.531.3725.0Copy
Newark Part No.95F5980
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions7Positions
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
7Positions
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
