Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ5.530.4825.0Copy
Newark Part No.95F6016
Product Range8142 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.070 |
| 100+ | $1.900 |
| 500+ | $1.720 |
| 1000+ | $1.500 |
Price for:Each
Minimum: 50
Multiple: 50
$103.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ5.530.4825.0Copy
Newark Part No.95F6016
Product Range8142 Series
Technical Datasheet
Pitch Spacing-
No. of Positions18Positions
Conductor Area CSA-
Wire Connection Method-
Rated Current-
Rated Voltage-
Product Range8142 Series
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
-
Conductor Area CSA
-
Rated Current
-
Product Range
8142 Series
No. of Positions
18Positions
Wire Connection Method
-
Rated Voltage
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
