Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ5.530.0525.0Copy
Newark Part No.50F3566
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $0.835 |
| 100+ | $0.765 |
| 500+ | $0.692 |
| 1000+ | $0.603 |
Price for:Each
Minimum: 50
Multiple: 50
$41.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ5.530.0525.0Copy
Newark Part No.50F3566
GenderHeader
Pitch Spacing5mm
No. of Positions5Positions
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
SVHCLead
Technical Specifications
Gender
Header
No. of Positions
5Positions
Rated Voltage
300V
SVHC
Lead
Pitch Spacing
5mm
Rated Current
15A
Block Orientation
Through Hole Vertical
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
