Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No56.706.9355.0Copy
Newark Part No.09R2836
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $12.310 |
| 100+ | $11.010 |
| 250+ | $10.040 |
| 500+ | $8.870 |
Price for:Each
Minimum: 50
Multiple: 50
$615.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No56.706.9355.0Copy
Newark Part No.09R2836
No. of Positions3Positions
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Wire Connection MethodClamp
Rated Current-
Rated Voltage800V
No. of Levels1
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
3Positions
Wire Size AWG Max
8AWG
Rated Current
-
No. of Levels
1
Wire Size AWG Min
24AWG
Wire Connection Method
Clamp
Rated Voltage
800V
SVHC
No SVHC (21-Jan-2025)
Alternatives for 56.706.9355.0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
