Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.840.4253.0Copy
Newark Part No.58K2957
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $10.050 |
| 100+ | $9.210 |
| 500+ | $8.330 |
| 1000+ | $7.260 |
Price for:Each
Minimum: 50
Multiple: 50
$502.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.840.4253.0Copy
Newark Part No.58K2957
Pitch Spacing5.08mm
No. of Positions12Positions
Wire Size (AWG)12AWG
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Wire Connection MethodClamp
Rated Current12A
Rated Voltage300V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
12AWG
Wire Size AWG Max
12AWG
Rated Current
12A
SVHC
No SVHC (21-Jan-2025)
No. of Positions
12Positions
Wire Size AWG Min
22AWG
Wire Connection Method
Clamp
Rated Voltage
300V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
