Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.399.9853.0Copy
Newark Part No.95B7042
Product Range8113 BSK/2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.180 |
| 500+ | $1.970 |
| 1000+ | $1.720 |
Price for:Each
Minimum: 100
Multiple: 100
$218.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.399.9853.0Copy
Newark Part No.95B7042
Product Range8113 BSK/2 Series
Product Range8113 BSK/2 Series
No. of Contacts2Contacts
Pitch Spacing5.08mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
Contact Plating-
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
8113 BSK/2 Series
Pitch Spacing
5.08mm
Connector Mounting
PCB Mount
Wire Size AWG Min
20AWG
Contact Material
-
No. of Contacts
2Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
18AWG
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
