Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.392.3653.0Copy
Newark Part No.92B7484
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.480 |
| 100+ | $2.270 |
| 500+ | $2.050 |
| 1000+ | $1.790 |
Price for:Each
Minimum: 50
Multiple: 50
$124.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.392.3653.0Copy
Newark Part No.92B7484
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions6Positions
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
6Positions
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
7.62mm
Rated Current
15A
Block Orientation
Through Hole Right Angle
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
