Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWHITE RODGERS
Manufacturer Part No90-362Copy
Newark Part No.48F1357
Product RangeWR/RBM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.990 |
Price for:Each
Minimum: 1
Multiple: 1
$33.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No90-362Copy
Newark Part No.48F1357
Product RangeWR/RBM Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage120VAC
Contact Current18A
Product RangeWR/RBM Series
Relay MountingQuick Connect
Coil TypeAC
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact Material-
Coil Resistance2kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
18A
Relay Mounting
Quick Connect
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
2kohm
Coil Voltage
120VAC
Product Range
WR/RBM Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
