Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part No3F11-180
Newark Part No.76T3123
Product Range3F11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.490 |
| 25+ | $11.260 |
| 50+ | $10.740 |
| 100+ | $9.800 |
| 250+ | $9.100 |
Price for:Each
Minimum: 10
Multiple: 10
$114.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No3F11-180
Newark Part No.76T3123
Product Range3F11 Series
Switching Temperature87°C
Reset Temperature78°C
Contact OperationNormally Open
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating15A at 120VAC, 10A at 240VAC
Product Range3F11 Series
SVHCTo Be Advised
Technical Specifications
Switching Temperature
87°C
Contact Operation
Normally Open
Sensor Housing
Flange Mount
Product Range
3F11 Series
Reset Temperature
78°C
Sensor Terminals
Quick Connect
Contact Rating
15A at 120VAC, 10A at 240VAC
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate