Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERMA |
|---|---|
| Manufacturer Part No | 64430075Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 62M2923 |
| Your Part Number | |
| Technical Datasheet |
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.450 |
| 5+ | $68.060 |
| 10+ | $66.670 |
| 25+ | $65.280 |
| 50+ | $63.890 |
Price for:Each
Minimum: 1
Multiple: 1
$69.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERMA |
|---|---|
| Manufacturer Part No | 64430075Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 62M2923 |
| Technical Datasheet | |
| Module Lens Colour | Yellow |
| Supply Voltage VAC | - |
| Supply Voltage VDC | 24V |
| Visual Signal Type | Steady |
| Lens Diameter | 70mm |
| Product Range | - |
| IP / NEMA Rating | IP65 |
| Power Rating | 7W |
| External Height | 65.5mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 50°C |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Module Lens Colour | Yellow |
|---|---|
| Supply Voltage VDC | 24V |
| Lens Diameter | 70mm |
| IP / NEMA Rating | IP65 |
| External Height | 65.5mm |
| Operating Temperature Max | 50°C |
| Supply Voltage VAC | - |
|---|---|
| Visual Signal Type | Steady |
| Product Range | - |
| Power Rating | 7W |
| Operating Temperature Min | -20°C |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
