Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No26231070Copy
Newark Part No.74AJ9327
Product RangeEvoSIGNAL Maxi Series
Your Part Number
No Longer Available
Product Information
ManufacturerWERMA
Manufacturer Part No26231070Copy
Newark Part No.74AJ9327
Product RangeEvoSIGNAL Maxi Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Module Lens ColourYellow
Visual Signal TypeBlinking, Continuous, TwinLight
Tones-
IP / NEMA RatingIP66, NEMA 12
Sound Pressure Level (SPL)-
Lens Diameter120mm
External Height173mm
Connection TypePush-In Terminal
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeEvoSIGNAL Maxi Series
SVHCLead (17-Jan-2023)
Technical Specifications
Supply Voltage VAC
24V
Module Lens Colour
Yellow
Tones
-
Sound Pressure Level (SPL)
-
External Height
173mm
Operating Temperature Min
-30°C
Product Range
EvoSIGNAL Maxi Series
Supply Voltage VDC
24V
Visual Signal Type
Blinking, Continuous, TwinLight
IP / NEMA Rating
IP66, NEMA 12
Lens Diameter
120mm
Connection Type
Push-In Terminal
Operating Temperature Max
60°C
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
