Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No24134050Copy
Newark Part No.93AK8871
Product RangeMC35 Series
Your Part Number
No Longer Available
Product Information
ManufacturerWERMA
Manufacturer Part No24134050Copy
Newark Part No.93AK8871
Product RangeMC35 Series
Supply Voltage VAC-
Supply Voltage VDC30V
Module Lens ColourMulticolour
Visual Signal TypeContinuous
TonesContinuous
IP / NEMA RatingIP65, IP69K
Sound Pressure Level (SPL)80dB
Lens Diameter35mm
External Height64mm
Connection Type5 Pin M12 Connector
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeMC35 Series
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Multicolour
Tones
Continuous
Sound Pressure Level (SPL)
80dB
External Height
64mm
Operating Temperature Min
-20°C
Product Range
MC35 Series
Supply Voltage VDC
30V
Visual Signal Type
Continuous
IP / NEMA Rating
IP65, IP69K
Lens Diameter
35mm
Connection Type
5 Pin M12 Connector
Operating Temperature Max
50°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
