Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerWERMA
Manufacturer Part No21320000
Newark Part No.93K3156
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC250V
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter16mm
Product Range-
IP / NEMA RatingIP65
Power Rating10W
External Height108mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
-
Lens Diameter
16mm
IP / NEMA Rating
IP65
External Height
108mm
Operating Temperature Max
50°C
Supply Voltage VAC
250V
Visual Signal Type
Steady
Product Range
-
Power Rating
10W
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
