Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No12605215.Copy
Newark Part No.58AK1553
Product Range126 Series
Your Part Number
No Longer Available
Product Information
ManufacturerWERMA
Manufacturer Part No12605215.Copy
Newark Part No.58AK1553
Product Range126 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Tones4 Tone
Sound Pressure Level (SPL)105dBA
IP / NEMA RatingIP33
Product Range126 Series
Resonant Frequency2.7kHz
Current Consumption80mA
External Depth79.5mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
-
Tones
4 Tone
IP / NEMA Rating
IP33
Resonant Frequency
2.7kHz
External Depth
79.5mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
105dBA
Product Range
126 Series
Current Consumption
80mA
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
