Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No11000075Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.19J2740
Product Range110 Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $175.890 |
| 5+ | $172.370 |
| 10+ | $168.850 |
| 25+ | $165.340 |
| 50+ | $161.820 |
| 100+ | $158.300 |
Price for:Each
Minimum: 1
Multiple: 1
$175.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No11000075Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.19J2740
Product Range110 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesMultiple Tones
Sound Pressure Level (SPL)100dB
IP / NEMA RatingIP65
Product Range110 Series
Resonant Frequency3.4kHz
Current Consumption80mA
External Depth52mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple Tones
IP / NEMA Rating
IP65
Resonant Frequency
3.4kHz
External Depth
52mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
100dB
Product Range
110 Series
Current Consumption
80mA
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
