Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No10901075Copy
Newark Part No.19J2708
Product Range109 Series
Your Part Number
No Longer Available
Product Information
ManufacturerWERMA
Manufacturer Part No10901075Copy
Newark Part No.19J2708
Product Range109 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesPulse
Sound Pressure Level (SPL)80dB
IP / NEMA RatingIP65
Product Range109 Series
Resonant Frequency2100Hz
Current Consumption25mA
External Depth52mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
-
Tones
Pulse
IP / NEMA Rating
IP65
Resonant Frequency
2100Hz
External Depth
52mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
80dB
Product Range
109 Series
Current Consumption
25mA
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
