Print Page
Product Information
ManufacturerWERA
Manufacturer Part No7450 ESD 10,0 NCM
Newark Part No.55Y4395
Product Range7400
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m10N-cm
Drive Size - Imperial0.25"
Overall Length133mm
Product Range7400
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
10N-cm
Overall Length
133mm
SVHC
No SVHC (17-Jan-2023)
Torque Range ft-lb
-
Drive Size - Imperial
0.25"
Product Range
7400
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate