Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No7005 CX1/2'' 60-300 NMCopy
Newark Part No.64X7974
Also Known As5075415001
Your Part Number
No Longer Available
Product Information
ManufacturerWERA
Manufacturer Part No7005 CX1/2'' 60-300 NMCopy
Newark Part No.64X7974
Also Known As5075415001
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb45ft-lb to 220ft-lb
Torque Range N-m60N-m to 300N-m
Drive Size - Metric12.7mm
Drive Size - Imperial0.5"
Overall Length570mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 7005 CX1/2'' 60-300 NM is a Torque Wrench with reversible ratchet and push-through square for both right and left-hand direction.
- Reading accuracy of ±4% of set value
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
60N-m to 300N-m
Drive Size - Imperial
0.5"
Product Range
-
Torque Range ft-lb
45ft-lb to 220ft-lb
Drive Size - Metric
12.7mm
Overall Length
570mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
