Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No160IS/7
Newark Part No.47W0626
Also Known As4013288160713, 05006480001
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.460 |
| 5+ | $78.120 |
Price for:Each
Minimum: 1
Multiple: 1
$79.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No160IS/7
Newark Part No.47W0626
Also Known As4013288160713, 05006480001
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
7-piece screwdriver set with reduced shaft diameter and integrated insulation protection so that even low-lying screw and spring elements can be accessed and actuated. Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. "Take it easy" Tool Finder: colour coding according to profile and size. The anti-roll feature prevents any bothersome rolling away at the workplace. Including voltage tester and 1 rack for storage.
- Insulated VDE blades for secure work at 1,000 volts
- Smooth hard zones for high speed turning, soft grip zones for high torque transfer
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- Reduced shaft diameter
Technical Specifications
Kit Contents
6pcs of Safety Screwdrivers, 1 Voltage Tester & Rack
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate