Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No1461 MICRO ESD 5,0 NCMCopy
Newark Part No.55Y4283
Your Part Number
No Longer Available
Product Information
ManufacturerWERA
Manufacturer Part No1461 MICRO ESD 5,0 NCMCopy
Newark Part No.55Y4283
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m5N-cm
Drive Size - Metric4mm
Drive Size - Imperial0.157"
Overall Length131mm
Overall Length131mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
5N-cm
Drive Size - Imperial
0.157"
Overall Length
131mm
SVHC
No SVHC (27-Jun-2024)
Torque Range ft-lb
-
Drive Size - Metric
4mm
Overall Length
131mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
