
| Quantity | Price |
|---|---|
| 1+ | $501.550 |
Product Information
Product Overview
05350451001 is a series 7400 Kraftform torque screwdriver set 2.5-55.0 in.lbs (27 pieces). It features two high precision torque screwdrivers with variable torque settings. One torque screwdriver with Kraftform pistol handle for the transfer of especially high torque; multi-component for high working speeds and particularly ergonomic screwdriving. Simple adjustment of the required torque value without any special tools. Easy-to-read scale value. Rapidaptor quickrelease technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Includes a bit assortment in a high quality and stable plastic case.
- Suitable for bits with 1/4" hex head drive
- With Hex-Plus, TORX® and TORX PLUS® bits
- Simple setting, easy-to-read
- Unlimited torque, versatile, chuck-all
- Size is 260 x 220 x 85mm
Contents
05074710001, 05074711001, 05074712001, 05066301001, 05066302001, 05066303001, 05066304001, 05066305001, 05066308001, 05066310001, 05066312001, 05066315001, 05066274001, 05066276001, 05066278001, 05066279001, 05066280001, 05066282001, 05066284001, 05066286001, 05066288001, 05056305001, 05056310001, 05056315001, 05056320001, 05056325001, 05056330001.
Technical Specifications
27Pcs of Pistol Handle/Torque Screwdrivers, 6 - 30mm Torx & Torx Plus, 2 to 6mm Hex Screwdriver Bits
No SVHC (27-Jun-2024)
Kraftform 7400 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
