Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.160 |
Price for:Each
Minimum: 1
Multiple: 1
$60.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05347777001Copy
Newark Part No.24T4024
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Lastertip blades transfer more torque with less effort relieving physical stress even during intensive use. Safe for use up to 1000V. Impact strength tested at minus 40 centigrade for safety even under extreme conditions.
- Handle is designed to fit snugly in hand
- Hard zones allow hand to easily reposition
- Handles are marked for easy identification
- Slotted: 3. 5mm, 5. 5mm
- Phillips: #1, #2
- Square: #1, #2
- Storage rack
Technical Specifications
Kit Contents
Screwdriver Set (Phillips , Slotted, Square), Storage Rack
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
