Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $249.810 |
Price for:Each
Minimum: 1
Multiple: 1
$249.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05150101001Copy
Newark Part No.62AK1135
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
05150101001 is a 9710 foam insert screwdriver set 1 (18 pieces). It is a durable foam insert and two-colored for quick identification of missing parts. Suitable for the Tool Rebel roller cabinet, equipped with 16 Wera Kraftform screwdrivers (workshop, VDE, chiseldriver, Micro) as well as 2 screw grippers.
- High-quality, durable foam insert without chemical vapors
- Optimum fit for the best possible removal of the tools from the foam insert
- Water- and oil-repellent, low maintenance and easy to clean, power zone
- Protection of the tool from dirt and impact, lasertip, compact shape, Kraftform Micro handle
- 2 chiseldrivers for screwdriving, chiseling, mortising and slackening stuck screws
- 8 Kraftform Plus screwdrivers with hard zones for high working speeds and soft handle zones
- 2 Kraftform Plus VDE screwdrivers with insulated blades for safe working up to 1,000V
- Safe storage and quick overview
- Size is 405 x 360 x 60mm
Contents
05018264001, 05018266001, 05008710001, 05008720001, 05008735001 , 05008851001, 05009310001, 05009315001, 05110004001, 05110007001, 05110010001 , 05008842001, 05118026001, 05118008001, 05006100001, 05006110001, 05073681001, 1442 screw gripper, 05137310001.
Technical Specifications
Kit Contents
18 Pieces of Phillips, Pozidrive, Slotted Screwdrivers, Screw Grippers
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
