Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05135202001Copy
Newark Part No.70AJ6034
Product Range867/4 Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
Price for:Each
Minimum: 10
Multiple: 10
$57.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05135202001Copy
Newark Part No.70AJ6034
Product Range867/4 Z Series
Technical Datasheet
Bit TypeTorq
Hex Bit SizeT3
Length50mm
Product Range867/4 Z Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Bit Type
Torq
Length
50mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
T3
Product Range
867/4 Z Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
