Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05078650001Copy
Newark Part No.48AK9799
Product Range7775 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.880 |
Price for:Each
Minimum: 1
Multiple: 1
$66.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05078650001Copy
Newark Part No.48AK9799
Product Range7775 Series
Technical Datasheet
AF Size - Metric10mm
AF Size - Imperial-
Length44.2mm
Whitworth Size10mm
Product Range7775 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
AF Size - Metric
10mm
Length
44.2mm
Product Range
7775 Series
AF Size - Imperial
-
Whitworth Size
10mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
